Yageo Group EDK107M035S9HAA

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group EDK107M035S9HAA.

IHS

Datasheet19 pages2 years ago

Farnell

TME

Inventory History

3 month trend:
-87.55%

CAD Models

Download Yageo Group EDK107M035S9HAA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.138
$ 0.055
$ 0.055
Stock
32,108
46,563
46,563
Authorized Distributors
6
2
2
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SMD/SMT
SMD/SMT
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
140 mA
120 mA
120 mA
Height - Seated (Max)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2016-12-02
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Yageo Group EDK107M035S9HAA provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 7.7mm) SMD 140mA 2000h 85C Automotive T/R
100¦ÌF 35V ¡À20% 2000h@ 85¡ãC 140mA@ 120Hz,175mA@ 10kHz SMD 6.6mm*6.6mm*8mm
EDK107M035S9HAA, YAGEO / KEMET ELECTRONICS
CAP, 100UF, 35V, ALU ELEC, SMD; Capacitor Case / Package: Radial Can - SMD; Capacitance: 100µF; Voltage(DC): 35V; ESR: -; Lifetime @ Temperature: 2000 hours @ 85°C; Polarity: Polar; Product Range: EDK Series; Capacitance Tolera

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.