United Chemi-Con ELXZ350EC3151MH12D

Cap Aluminum Lytic 150uF 35V 20%( 8 X 12mm) Radial 3.5mm 555mA 3000h 105C Automotive Bulk
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXZ350EC3151MH12D.

IHS

Datasheet3 pages6 years ago
Datasheet3 pages11 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.1
$ 0.15
Stock
11,600
89,066
Authorized Distributors
1
1
Capacitance
150 µF
150 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
240 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
555 mA
555 mA
Height - Seated (Max)
13.4874 mm
11.9888 mm

Supply Chain

Country of OriginIndonesia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUPW1E151MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 150muF ±20% 0.315Dia 8.00mm
United Chemi-ConELXZ350ELL151MH12D
Cap Aluminum Lytic 150uF 35V 20%( 8 X 12mm) Radial 3.5mm 555mA 3000h 105C Automotive Bulk
United Chemi-ConELXY250ELL151MH12D
Cap Aluminum Lytic 150uF 25V 20%( 8 X 12mm) Radial 3.5mm 445mA 3000h 105C Automotive Bulk
NichiconUPJ1V151MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 150muF ±20% 0.315Dia 8.00mm
150uF 35V 180m惟 卤20% 415mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFM1V151
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 35V 150muF 卤20% 0.315Dia 8.00mm

Descriptions

Descriptions of United Chemi-Con ELXZ350EC3151MH12D provided by its distributors.

Cap Aluminum Lytic 150uF 35V 20%( 8 X 12mm) Radial 3.5mm 555mA 3000h 105C Automotive Bulk
Bulk / Capacitor, Aluminum, 35 V, Cap.150 , Dia.8 , Leng.12 RoHS Compliant: Yes
150uF 35V ±20% 222mA@120Hz Plugin,D8xL13.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con