United Chemi-Con ELXY250ETD331MJ16S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF
$ 0.206
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXY250ETD331MJ16S.

IHS

Datasheet2 pages11 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-80.34%

Alternate Parts

Price @ 1000
$ 0.206
$ 0.27
$ 0.27
Stock
4,002
42,282
42,282
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
825 mA
825 mA
825 mA
Height - Seated (Max)
17.4752 mm
16.002 mm
16.002 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20

Related Parts

United Chemi-ConELXY250ELL331MJ16S
LXY Series 330 uF 25 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
United Chemi-ConELXV250ETD331MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF
United Chemi-ConELXZ250ELL331MJC5S
330uF 25V 90mΩ ±20% 380mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXG 25V 330muF ±20% 0.394Dia 10.00mm
NichiconUBT1E331MPD8
Cap Aluminum Lytic 330uF 25V 20% (10 X 16mm) Radial 5mm 945mA 5000h 125C Automotive Bulk
NichiconUBT1E331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 25V 330muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of United Chemi-Con ELXY250ETD331MJ16S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF
Cap Aluminum Lytic 330uF 25V 20%( 10 X 16mm) Radial 5mm 825mA 5000h 105C Automotive Ammo
LXY Series 25 V 330 uF 10 x 16 mm LS=5 mm Radial Aluninum Electrolytic Capacitor
330¦ÌF 25V ¡À20% 5mm 5000h@ 105¡ãC 412.5mA@ 120Hz,825mA@ 100kHz 16mm*16mm*17.5mm
Capacitor,330uF,25VDC,20-% Tol,20+% Tol RoHS Compliant: Yes
Radial Can LXY 25V 330muF ±20% 0.394Dia 10.00mm
CAP ALUM 330UF 20% 25V RADIAL TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con