United Chemi-Con ELXV101ELL101MJ30S

Cap Aluminum Lytic 100uF 100V 20% (10 X 30mm) Radial 5mm 955mA 3000h 105C Automotive Bulk
$ 0.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXV101ELL101MJ30S.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages11 years ago

United Chemi-Con

Electro Sonic

Newark

Future Electronics

Inventory History

3 month trend:
-14.36%

Alternate Parts

Price @ 1000
$ 0.441
$ 0.516
$ 0.516
Stock
28,283
114,455
114,455
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
150 mΩ
150 mΩ
150 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
955 mA
698 mA
698 mA
Height - Seated (Max)
31.496 mm
29.9974 mm
29.9974 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEUFC2A101L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 100V 100muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXV101ETD101MJ30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF
United Chemi-ConELXV800ELL101MJ25S
Cap Aluminum Lytic 100uF 80V 20%( 10 X 25mm) Radial 5mm 795mA 3000h 105C Automotive Bulk
United Chemi-ConEGXE800ELL101MJ20S
Cap Aluminum Lytic 100uF 80V 20%( 10 X 20mm) Radial 5mm 790mA 3000h 125C Automotive Bulk
NichiconUBT1K101MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 80V 100muF ±20% 0.394Dia 10.00mm
PanasonicEEUFC2A101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF

Descriptions

Descriptions of United Chemi-Con ELXV101ELL101MJ30S provided by its distributors.

Cap Aluminum Lytic 100uF 100V 20% (10 X 30mm) Radial 5mm 955mA 3000h 105C Automotive Bulk
LXV Series 100 V 100 uF Ø10x30mm LS=5mm Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
CAPACITOR ALUM ELEC 100UF, 100V, 20%, RADIAL; Capacitance:100µF; Voltage(DC):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:-; Polarity:Polar; Capacitor Case / Package:Radial Leaded; ESR:0.15ohmRoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con