United Chemi-Con ELXS451VSN121MP35S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF
$ 3.614
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXS451VSN121MP35S.

United Chemi-Con

Datasheet3 pages4 years ago

IHS

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.614
$ 3.199
$ 3.199
Stock
3,277
3,455
3,455
Authorized Distributors
3
5
5
Capacitance
120 µF
120 µF
120 µF
Mount
Screw
Screw
Screw
Case/Package
Aluminum
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
2.763 Ω
2.763 Ω
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
830 mA
720 mA
720 mA
Height - Seated (Max)
37.4904 mm
35.0012 mm
35.0012 mm

Related Parts

United Chemi-ConELXS501VSN121MR30S
Cap Aluminum Lytic 120uF 500V 20% (30 X 30mm) Snap-In 10mm 910mA 5000h 105C Automotive
United Chemi-ConELXS421VSN121MP30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF
United Chemi-ConELXS401VSN121MP25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
NichiconUPT2G121MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 400V 120muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 120uF 450V 20% (18 X 31.5mm) Radial 7.5mm 800mA 5000h 105C Bulk
NichiconUPT2G121MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 400V 120muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of United Chemi-Con ELXS451VSN121MP35S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF
Cap Aluminum Lytic 120uF 450V 20% (22 X 35mm) Snap-In 10mm 830mA 5000h 105C Automotive
SERIES: LXS; VOLT: 450; CAP: 120; DIA X LENGTH: 22X35; PACKAGING: SNAP-IN
CAP ALUM 120UF 20% 450V SNAP TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con