Rubycon 450CXW120MEFC18X31.5

Cap Aluminum Lytic 120uF 450V 20% (18 X 31.5mm) Radial 7.5mm 800mA 5000h 105C Bulk

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450CXW120MEFC18X31.5.

IHS

Datasheet2 pages12 years ago

Newark

Inventory History

3 month trend:
-95.64%

CAD Models

Download Rubycon 450CXW120MEFC18X31.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2014-04-02

Related Parts

Cap Aluminum Lytic 120uF 450V 20% (18 X 31.5mm) Radial 7.5mm 800mA 2000h 105°C Bulk
United Chemi-ConELXS421VSN121MP30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF
United Chemi-ConELXS401VSN121MP25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
KYOCERA AVXUPH2W121MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPH 450V 120muF ±20% 0.709Dia 18.00mm
NichiconUPT2G121MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 400V 120muF ±20% 0.630Dia 16.00mm
United Chemi-ConELXS451VSN121MP35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF

Descriptions

Descriptions of Rubycon 450CXW120MEFC18X31.5 provided by its distributors.

Cap Aluminum Lytic 120uF 450V 20% (18 X 31.5mm) Radial 7.5mm 800mA 5000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
120¦ÌF 450V ¡À20% 7.5mm 5000h@ 105¡ãC 1.2A@ 10kHz,800mA@ 120Hz 18mm*31.5mm*33.5mm
Capacitor Al 105deg 120uF 450V 18X31.5
CAP ALUM 120UF 20% 450V RADIAL
Aluminum Electrolytic Capacitor, 120Uf, 450V, 20%, Radial; Capacitance:120Μf; Voltage(Dc):450V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Rubycon 450CXW120MEFC18X31.5

Images

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG