United Chemi-Con ELXS401VSN331MQ40S

Cap Aluminum Lytic 330uF 400V 20% (25.4 X 40mm) Snap-In 10mm 1470mA 5000h 105°C Bulk
$ 6.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXS401VSN331MQ40S.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages15 years ago

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-10.31%

Alternate Parts

Price @ 1000
$ 6.552
$ 5.765
Stock
4,579
33,400
Authorized Distributors
5
4
Capacitance
330 µF
330 µF
Mount
Screw
Screw
Case/Package
Aluminum
Aluminum
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
2000 hours
Ripple Current
1.47 A
1.4 A
Height - Seated (Max)
42.0116 mm
-

Supply Chain

Country of OriginMainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2006-09-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConELXS451VSN331MR40S
Cap Aluminum Lytic 330uF 450V 20%( 30 X 40mm) Snap-In 10mm 1520mA 5000h 105C Automotive
NichiconUPT2E331MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 250V 330muF ±20% 0.866Dia 22.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXH 450V 330muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
PanasonicEEU-FC2A331
Cap Aluminum 330uF 100V 20% (16 X 31.5mm) Radial 7.5mm 1520mA 5000h 105°C Bulk
PanasonicEEU-EB2C331
Cap Aluminum 330uF 160V 20% (18 X 31.5mm) Radial 7.5mm 1690mA 5000h 105°C Bulk

Descriptions

Descriptions of United Chemi-Con ELXS401VSN331MQ40S provided by its distributors.

Cap Aluminum Lytic 330uF 400V 20% (25.4 X 40mm) Snap-In 10mm 1470mA 5000h 105°C Bulk
LXS-LU Series 400 V 330 uF 25 x 39 mm Snap In Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
330¦ÌF 400V ¡À20% 10mm 5000h@ 105¡ãC 1.47A@ 120Hz,2.1021A@ 50kHz ,D25.4xL40mm , 25.4mm*40mm*42mm
Radial Can - Snap-In LXS 400V 330muF ±20% 1.000Dia 25.40mm
CAP, ALU ELEC, 330UF, 400V, SNAP-IN;
CAP ALUM 330UF 20% 400V SNAP TH
CHEMI-CON ELXS401VSN331MQ40S コンデンサ

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con