United Chemi-Con EKZN101ELL681MMN3S

Cap Aluminum Lytic 680uF 100V 20% (18 X 31.5mm) Radial 7.5mm 2860mA 10000h 105C Automotive Bulk
$ 1.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKZN101ELL681MMN3S.

IHS

Datasheet5 pages3 years ago

United Chemi-Con

Electro Sonic

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 1.765
$ 1.988
$ 1.988
Stock
30,055
31,098
31,098
Authorized Distributors
4
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
3.15 A
2.55 A
2.55 A
Height - Seated (Max)
32.9946 mm
32.9946 mm
32.9946 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

United Chemi-ConEKYB101ELL681MMN3S
Cap Aluminum Lytic 680uF 100V 20% (18 X 31.5mm) Radial 7.5mm 2550mA 10000h 105°C Bulk
United Chemi-ConEKYB101ELL681ML40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
United Chemi-ConEKZN800ELL681ML25S
680uF 80V ±20% 2.43A@100kHz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUHE2A681MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 680muF ±20% 0.709Dia 18.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLJ 80V 680muF ±20% 0.709Dia 18.00mm
ZLH Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 680muF 100V

Descriptions

Descriptions of United Chemi-Con EKZN101ELL681MMN3S provided by its distributors.

Cap Aluminum Lytic 680uF 100V 20% (18 X 31.5mm) Radial 7.5mm 2860mA 10000h 105C Automotive Bulk
680uF 100V ±20% 1.716A@120Hz Plugin,D18xL33mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR
680¦ÌF 100V ¡À20% 7.5mm 10000h@ 105¡ãC 1.716A@ 120Hz,2.86A@ 100kHz 18mm*31.5mm*33mm
CAP, ALU ELEC, 680UF, 100V, RADIAL;
Radial Can KZN 100V 680muF ±20% 0.709Dia 18.00mm
CAP ALUM 680UF 20% 100V RAD T/H

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con