United Chemi-Con EKZN100ELL103MLP1S

Aluminum Electrolytic Capacitor
$ 1.154
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKZN100ELL103MLP1S.

United Chemi-Con

Datasheet4 pages4 years ago

Master Electronics

Inventory History

3 month trend:
-1.66%

Alternate Parts

Price @ 1000
$ 1.154
$ 1.453
Stock
2,062
929
Authorized Distributors
4
5
Capacitance
10 mF
10 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
8000 hours
Ripple Current
4.28 A
4.08 A
Height - Seated (Max)
37.0078 mm
37.0078 mm

Related Parts

United Chemi-ConEKYB100ELL103MLP1S
Cap Aluminum Lytic 10000uF 10V 20%( 16 X 35.5mm) Radial 7.5mm 4080mA 8000h 105C Bulk
United Chemi-ConEKYB100ELL103MMN3S
Cap Aluminum Lytic 10000uF 10V 20%( 18 X 31.5mm) Radial 7.5mm 4220mA 8000h 105C Bulk
KYOCERA AVXUHE1A103MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 10V 10000muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKYA100ELL103MLN3S
KYA Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 10000muF 10V
NichiconUHE1A103MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 10V 10000muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUPW1A103MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 10000muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of United Chemi-Con EKZN100ELL103MLP1S provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR
Capacitor RoHS Compliant: Yes
CAP ALUM 10000UF 20% 10V RAD T/H

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con