Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPW1A103MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 10000muF ±20% 0.709Dia 18.00mm

$ 1.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1A103MHD.

IHS

Datasheet8 pages4 years ago

Newark

TME

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-1.95%

CAD Models

Download KYOCERA AVX UPW1A103MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.656
$ 1.421
$ 1.421
Stock
791
15,830
15,830
Authorized Distributors
5
6
6
Capacitance
10 mF
10 mF
10 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
30 mΩ
15 mΩ
15 mΩ
Life (Hours)
8000 hours
5000 hours
5000 hours
Ripple Current
3.128 A
3.68 A
3.68 A
Height - Seated (Max)
35.5092 mm
35.5092 mm
35.5092 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconUHE1A103MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 10V 10000muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUHE1A103MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 10V 10000muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKY-100ELL103MMP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF
PanasonicEEUFC1A103
FC Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 10000muF 10V
United Chemi-ConEKYB100ELL103MLP1S
Cap Aluminum Lytic 10000uF 10V 20%( 16 X 35.5mm) Radial 7.5mm 4080mA 8000h 105C Bulk
United Chemi-ConEKYB100ELL103MMN3S
Cap Aluminum Lytic 10000uF 10V 20%( 18 X 31.5mm) Radial 7.5mm 4220mA 8000h 105C Bulk

Descriptions

Descriptions of KYOCERA AVX UPW1A103MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 10000muF ±20% 0.709Dia 18.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 10000UF 10V DC, PW SERIES 8000H 18(DIA.)X35.5MM
Cap Aluminum Lytic 10000uF 10V 20% (18 X 35.5mm) Radial 7.5mm 3680mA 8000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
10mF 10V ±20% 7.5mm 8000h@ 105°C 3.128A@ 120Hz,3.68A@ 100kHz Plugins,D18xL35.5mm Through hole mounting 35.5mm(width)*35.5mm(height)

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX