United Chemi-Con EKZM500ELL560MF11D

KZM Aluminum aluminum electrolytic capacitor 20% 56muF 50V
Obsolete

Price and Stock

DistributorSKUMinPkg
Cytech SystemsEKZM500ELL560MF11D1,164
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKZM500ELL560MF11D.

IHS

Datasheet3 pages4 years ago
Datasheet3 pages15 years ago

United Chemi-Con

Alternate Parts

Price @ 1000
$ 0.064
$ 0.064
Stock
1,164
246,724
246,724
Authorized Distributors
0
6
6
Capacitance
56 µF
56 µF
56 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
6000 hours
6000 hours
6000 hours
Ripple Current
385 mA
192.5 mA
192.5 mA
Height - Seated (Max)
-
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2005-08-15
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-03-31
LTD Date2025-03-31

Related Parts

United Chemi-ConEKY-630ELL560MHB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 56uF
United Chemi-ConEKZE100ELL560ME07D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 56uF

Descriptions

Descriptions of United Chemi-Con EKZM500ELL560MF11D provided by its distributors.

KZM Aluminum aluminum electrolytic capacitor 20% 56muF 50V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con