United Chemi-Con EKZE100ELL560ME07D

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 56uF
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for EKZE100ELL560ME07D. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKZE100ELL560ME07D.

IHS

Datasheet3 pages13 years ago
Datasheet3 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.075
Stock
0
1,987
Authorized Distributors
0
2
Capacitance
56 µF
56 µF
Mount
-
Through Hole
Case/Package
Aluminum
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
1000 hours
Ripple Current
105 mA
84 mA
Height - Seated (Max)
-
8.509 mm

Supply Chain

Country of OriginIndonesia, Mainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2022-10-31
LTD Date2023-03-31

Descriptions

Descriptions of United Chemi-Con EKZE100ELL560ME07D provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 56uF

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con