United Chemi-Con EKZM500ELL151MJC5S

KZM Aluminum aluminum electrolytic capacitor 20% 150muF 50V
$ 0.308
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKZM500ELL151MJC5S.

United Chemi-Con

Datasheet3 pages4 years ago

IHS

Inventory History

3 month trend:
-16.37%

Alternate Parts

Price @ 1000
$ 0.308
$ 0.227
$ 0.227
Stock
5,378
183,595
183,595
Authorized Distributors
5
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
42 mΩ
42 mΩ
Life (Hours)
10000 hours
4000 hours
4000 hours
Ripple Current
979 mA
1.17 A
1.17 A
Height - Seated (Max)
-
13.9954 mm
13.9954 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20

Related Parts

NIC ComponentsNACZ151M16V6.3X8TR13F
NACZ series 16 V 150 uF 105°C Ø6.3 x 8 mm SMT Aluminum Electrolytic Capacitor
NACY Series 150 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors; Low ESR & Z; Higher Temperature Reflow Rated: NACZ (M1); V-Chip
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TLV 35V 150muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKZM250ELL151MF11D
KZM Aluminum aluminum electrolytic capacitor 20% 151muF 25V

Descriptions

Descriptions of United Chemi-Con EKZM500ELL151MJC5S provided by its distributors.

KZM Aluminum aluminum electrolytic capacitor 20% 150muF 50V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
ALUMINUM CAPACITOR
CAP ALUM 50V POLAR

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con