NIC Components NACY151M25V8X10.5TR13F

NACY Series 150 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
$ 0.186
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NACY151M25V8X10.5TR13F.

IHS

Datasheet7 pages5 years ago

Future Electronics

CAD Models

Download NIC Components NACY151M25V8X10.5TR13F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.186
$ 0.188
Stock
600
2,368
Authorized Distributors
1
1
Capacitance
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
-
Ripple Current
600 mA
240 mA
Height - Seated (Max)
-
-

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2003-07-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-07-31

Related Parts

Smt Alum. Electrolytic Cap Rohs Compliant: Yes |Nic Components NACZ151M25V8X10.5TR13F
NACZ Series 150 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
NACZ Series 150 uF 50 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TLV 35V 150muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of NIC Components NACY151M25V8X10.5TR13F provided by its distributors.

NACY Series 150 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 150uF 25V 20% (8 X 10.5mm) SMD 0.15 Ohm 600mA 2000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS