United Chemi-Con EKYC250ELL561MJC5S

560¦ÌF 25V ¡À20% 5MM 140M¦¸@ 100KHZ 3000H@ 105¡ÃC 1.12A@ 100KHZ, 560MA@ 120HZ 14MM
$ 0.305
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKYC250ELL561MJC5S.

United Chemi-Con

Datasheet2 pages4 years ago

Inventory History

3 month trend:
-10.39%

Alternate Parts

Price @ 1000
$ 0.305
$ 0.221
Stock
1,741
1,909
Authorized Distributors
5
5
Capacitance
560 µF
560 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
-
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
140 mΩ
-
Life (Hours)
3000 hours
5000 hours
Ripple Current
1.12 A
808.5 mA
Height - Seated (Max)
-
13.97 mm

Descriptions

Descriptions of United Chemi-Con EKYC250ELL561MJC5S provided by its distributors.

560¦ÌF 25V ¡À20% 5mm 140m¦¸@ 100kHz 3000h@ 105¡ãC 1.12A@ 100kHz,560mA@ 120Hz 14mm
Suitable for electronic power supply and two-wheel vehicles.
United Chemi-Con
CAP ALUM 560UF 20% 25V RADIAL TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con