Rubycon 25ZLQ560MEFC10X12.5

ZLQ Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 560muF 25V
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25ZLQ560MEFC10X12.5.

IHS

Datasheet2 pages3 years ago

Master Electronics

Inventory History

3 month trend:
+382%

CAD Models

Download Rubycon 25ZLQ560MEFC10X12.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.221
$ 0.305
Stock
1,832
6,873
Authorized Distributors
5
5
Capacitance
560 µF
560 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
-
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
140 mΩ
Life (Hours)
5000 hours
3000 hours
Ripple Current
808.5 mA
1.12 A
Height - Seated (Max)
13.97 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

NichiconUPM1E561MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 560muF ±20% 0.492Dia 12.50mm
NichiconUPJ1E561MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 560muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 560uF
560uF 10V ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
ZLQ Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 560muF 16V
560uF 35V ±20% Plugin,D10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 25ZLQ560MEFC10X12.5 provided by its distributors.

ZLQ Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 560muF 25V
Cap Aluminum Lytic 560uF 25V 20% (10 X 12.5mm) Radial 5mm 1470mA 5000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
560¦ÌF 25V ¡À20% 5mm 5000h@ 105¡ãC 1.47A@ 100 kHz,808.5mA@ 120Hz ,D10xL12.5mm 10mm*14mm
CAP ALUM 560UF 20% 25V RADIAL TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG