United Chemi-Con EKYB160ELL822MLP1S

Cap Aluminum Lytic 8200uF 16V 20%( 16 X 35.5mm) Radial 7.5mm 4080mA 10000h 105C Bulk
$ 1.452
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKYB160ELL822MLP1S.

United Chemi-Con

Datasheet3 pages5 years ago

Electro Sonic

Inventory History

3 month trend:
-3.03%

Alternate Parts

Price @ 1000
$ 1.452
$ 1.723
$ 1.723
Stock
42,408
15,872
15,872
Authorized Distributors
6
4
4
Capacitance
8.2 mF
8.2 mF
8.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
4.08 A
3.57 A
3.57 A
Height - Seated (Max)
37.0078 mm
37.4904 mm
37.4904 mm

Related Parts

United Chemi-ConEKZN160ELL822MLP1S
8200uF 16V ±20% 4.28A@100kHz Plugin,D16xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKY-160ELL822MMP1S
Cap Aluminum Lytic 8200uF 16V 20% (18 X 35.5mm) Radial 7.5mm 4220mA 10000h 105°C Bulk
KYOCERA AVXUHE1C822MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 8200muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKYA160ELL822MLN3S
KYA Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 8200muF 16V
KYOCERA AVXUPW1C822MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 8200muF ±20% 0.709Dia 18.00mm
Wurth Elektronik860010380028
WCAP-ATG8 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of United Chemi-Con EKYB160ELL822MLP1S provided by its distributors.

Cap Aluminum Lytic 8200uF 16V 20%( 16 X 35.5mm) Radial 7.5mm 4080mA 10000h 105C Bulk
8200uF 16V ±20% 4.08A@100kHz Plugin,D16xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
8.2mF 16V ¡À20% 7.5mm 10000h@ 105¡ãC 3.468A@ 120Hz,4.08A@ 100 kHz ,D16xL35.5mm 16mm*16mm*37mm
ALUMINUM ELECTROLYTIC CAPACITOR
Lower impedance and longer life by using low ESR electrolyte.
United Chemi-Con
CAP ALUM 8200UF 20% 16V RADIAL
Radial Can KYB 16V 8200muF ±20% 0.630Dia 16.00mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con