Nichicon UHW1C822MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHW 16V 8200muF ±20% 0.630Dia 16.00mm
$ 1.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHW1C822MHD.

IHS

Datasheet6 pages3 years ago

TME

Nichicon SCT

Inventory History

3 month trend:
-1.67%

CAD Models

Download Nichicon UHW1C822MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.723
$ 1.452
$ 1.452
Stock
15,872
42,408
42,408
Authorized Distributors
4
6
6
Capacitance
8.2 mF
8.2 mF
8.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
3.57 A
4.08 A
4.08 A
Height - Seated (Max)
37.4904 mm
37.0078 mm
37.0078 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEUFR0J822
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 6.3V 8200muF 卤20% 0.630Dia 16.00mm
PanasonicEEU-FR0J822B
Panasonic EEUFR0J822B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKYB160ELL822MMN3S
8200uF 16V ±20% 4.22A@100kHz Plugin,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKYB250ELL822MMP1S
KYB Series 25 V 8200 uF 105'c 18x35.5mm LS=7.5mm Aluminum Electrolytic Capacitor
KYOCERA AVXUHE1C822MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 8200muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKZN100ELL822MM25S
Cap Aluminum Lytic 8200uF 10V 20%( 18 X 25mm) Radial 7.5mm 3880mA 10000h 105C Bulk

Descriptions

Descriptions of Nichicon UHW1C822MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHW 16V 8200muF ±20% 0.630Dia 16.00mm
8200uF 16V 10m惟 卤20% 3.36A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
8200uF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount
Cap Aluminum Lytic 8200uF 16V 20% (16 X 35.5mm) Radial 7.5mm 4200mA 10000h 105C Bulk

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL