Nichicon LLS1C123MELZ

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 16V 12000muF ±20% 0.866Dia 22.00mm
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLS1C123MELZ.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon LLS1C123MELZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.52
$ 6.05
Stock
5,769
1
Authorized Distributors
5
5
Capacitance
12 mF
12 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
62 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
3.13 A
3.13 A
Height - Seated (Max)
32.004 mm
32.004 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECOS1CA123BA
Cap Aluminum 12000uF 16V 20% (22 X 35mm) Snap-In 10mm 0.055 Ohm 2900mA 3000h 105°C Bulk
PanasonicECO-S1CA123DA
Cap Aluminum 12000uF 16V 20% (30 X 25mm) Snap-In 10mm 0.055 Ohm 2900mA 3000h 105°C Bulk
NichiconLGU1C123MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 16V 12000muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMH160VSN123MQ30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF
United Chemi-ConESMH160VNN123MQ25T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF
United Chemi-ConEKYA160ELL123MLP1S
KYA Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 12000muF 16V

Descriptions

Descriptions of Nichicon LLS1C123MELZ provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 16V 12000muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount
卤20% 3.13A@120Hz 10mm 16V 12000uF Plugin,D22xL30mm Horn-Type Electrolytic Capacitors ROHS
Capacitor,12Mf,16Vdc,20-% Tol,20+% Tol |Nichicon LLS1C123MELZ
12mF 16V ¡À20% 10mm 3000h@ 85¡ãC 3.13A@ 120Hz,3.5995A@ 50kHz ,D22xL30mm , 32mm
85degC Standard Snap-in Terminal Type, 12000 μ F, 16 V, -40 to 85°C, RoHS
Nichicon SCT
CAP ALUM 12000UF 20% 16V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL