United Chemi-Con EKYA6R3ELL123MLN3S

Aluminum Electrolytic Capacitor
$ 0.972
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKYA6R3ELL123MLN3S.

United Chemi-Con

Datasheet3 pages4 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.972
$ 1.004
$ 1.004
Stock
33,652
14,268
14,268
Authorized Distributors
4
4
4
Capacitance
12 mF
12 mF
12 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
8000 hours
8000 hours
8000 hours
Ripple Current
3.45 A
3.61 A
3.61 A
Height - Seated (Max)
32.9946 mm
32.9946 mm
32.9946 mm

Related Parts

United Chemi-ConEKYB6R3ELL123MM25S
Cap Aluminum Lytic 12000uF 6.3V 20%( 18 X 25mm) Radial 7.5mm 3530mA 8000h 105C Bulk
KYOCERA AVXUHE0J123MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 6.3V 12000muF ±20% 0.709Dia 18.00mm
NichiconUPW0J123MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 12000muF ±20% 0.709Dia 18.00mm
United Chemi-ConELXZ6R3ELL123ML40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 12000uF
United Chemi-ConEKZN6R3ELL123MM25S
Cap Aluminum Lytic 12000uF 6.3V 20%( 18 X 25mm) Radial 7.5mm 3880mA 10000h 105C Bulk
Cap Aluminum Lytic 12000uF 6.3V 20%( 18 X 31.5mm) Radial 7.5mm 4170mA 6000h 105C Bulk

Descriptions

Descriptions of United Chemi-Con EKYA6R3ELL123MLN3S provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR
12mF 6.3V ¡À20% 7.5mm 8000h@ 105¡ãC 2.9325A@ 120Hz,3.45A@ 100kHz ,D16xL31.5mm 33mm
Lower impedance and longer life by using low ESR electrolyte.
United Chemi-Con
12000uF 6.3V 17mΩ ±20% 2.9325A@120Hz Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 12000UF 20% 6.3V RADIAL
CAP, ALU ELEC, 12000UF, 6.3V, RADIAL;

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con