United Chemi-Con EKYA100ELL682ML25S

Aluminum Electrolytic Capacitor
$ 1.022
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKYA100ELL682ML25S.

United Chemi-Con

Datasheet3 pages4 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.022
$ 1.039
$ 1.039
Stock
483
33,264
33,264
Authorized Distributors
3
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
14 mΩ
14 mΩ
Life (Hours)
8000 hours
10000 hours
10000 hours
Ripple Current
2.93 A
3.82 A
3.82 A
Height - Seated (Max)
26.4922 mm
27.0002 mm
27.0002 mm

Related Parts

United Chemi-ConEKYB100ELL682ML25S
Cap Aluminum Lytic 6800uF 10V 20% (16 X 25mm) Radial 7.5mm 3140mA 8000h 105°C Bulk
United Chemi-ConEKY-100ELL682MLN3S
Cap Aluminum Lytic 6800uF 10V 20% (16 X 31.5mm) Radial 7.5mm 3450mA 8000h 105°C Bulk
NichiconUPW1A682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 6800muF ±20% 0.630Dia 16.00mm
NichiconUPW1A682MHD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
United Chemi-ConELXZ100ELL682ML30S
Cap Aluminum Lytic 6800uF 10V 20% (16 X 30mm) Radial 7.5mm 3010mA 8000h 105C Automotive Bulk
NichiconUHE1A682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 10V 6800muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of United Chemi-Con EKYA100ELL682ML25S provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR
Lower impedance and longer life by using low ESR electrolyte.
United Chemi-Con
CAP ALUM 6800UF 20% 10V RADIAL

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con