Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPW1A682MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 6800muF ±20% 0.630Dia 16.00mm
$ 1.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW1A682MHD.

Official Datasheet20 years ago

Inventory History

3 month trend:
+0.26%

CAD Models

Download Nichicon UPW1A682MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.077
$ 1.07
$ 1.07
Stock
5,380
14,895
14,895
Authorized Distributors
6
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
18 mΩ
18 mΩ
Life (Hours)
8000 hours
5000 hours
5000 hours
Ripple Current
2.5585 A
3.01 A
3.01 A
Height - Seated (Max)
31.496 mm
31.496 mm
31.496 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

United Chemi-ConEKY-100ELL682MLN3S
Cap Aluminum Lytic 6800uF 10V 20% (16 X 31.5mm) Radial 7.5mm 3450mA 8000h 105°C Bulk
United Chemi-ConELXZ100ELL682ML30S
Cap Aluminum Lytic 6800uF 10V 20% (16 X 30mm) Radial 7.5mm 3010mA 8000h 105C Automotive Bulk
PanasonicEEUFC1A682
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 6800muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKYB100ELL682ML25S
Cap Aluminum Lytic 6800uF 10V 20% (16 X 25mm) Radial 7.5mm 3140mA 8000h 105°C Bulk
PanasonicEEUFR1A682
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 10V 6800muF ±20% 0.630Dia 16.00mm
PanasonicEEU-FR1A682L
Cap Aluminum 6800uF 10V 20% (12.5 X 35mm) Radial 5mm 3750mA 10000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPW1A682MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 6800muF ±20% 0.630Dia 16.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 6800UF 10 V DC, PW SERIES 8000H 16(DIA.)X31.5MM
6800uF 10V 卤20% 2.559A@120Hz Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
UPW Series 10 v 6800 uf 105'c 16x31.5mm Ls=7.5mm 8k Hours Radial Electrolytic
6.8mF 10V ±20% 7.5mm 8000h@ 105°C 2.559A@ 120Hz,3.01A@ 100kHz Plugins Through hole mounting 31.5mm(width)*31.5mm(height)

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL