United Chemi-Con EKY-160EC3471MH15D

Cap Aluminum Lytic 470uF 16V 20% (8 X 15mm) Radial 3.5mm 840mA 7000h 105°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKY-160EC3471MH15D.

IHS

Datasheet3 pages6 years ago
Datasheet3 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.237
$ 0.237
Stock
1,915
192,301
192,301
Authorized Distributors
0
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
41 mΩ
41 mΩ
Life (Hours)
7000 hours
3000 hours
3000 hours
Ripple Current
420 mA
1.24 A
1.24 A
Height - Seated (Max)
16.51 mm
16.51 mm
16.51 mm

Supply Chain

Country of OriginIndonesia, Mainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-30
LTD Date2021-12-31

Related Parts

United Chemi-ConEKY-160ETD471MH15S
Cap Aluminum Lytic 470uF 16V 20% (8 X 15mm) Radial 3.5mm 840mA 7000h 105°C Ammo Pack
NichiconUHE1C471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 470muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKY-160ELL471MH15D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF
United Chemi-ConEKYB160ELL471MHB5D
Cap Aluminum Lytic 470uF 16V 20%( 8 X 11.5mm) Radial 3.5mm 840mA 7000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF
470uF 16V 87mΩ ±20% 462mA@120Hz Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of United Chemi-Con EKY-160EC3471MH15D provided by its distributors.

Cap Aluminum Lytic 470uF 16V 20% (8 X 15mm) Radial 3.5mm 840mA 7000h 105°C Bulk
Bulk / Capacitor, Aluminum, 16 V, Cap.470 , Dia.8 , Leng.15
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Radial Can KY 16V 470muF ±20% 0.315Dia 8.00mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con