Rubycon 16YXH470MEFC8X16

470uF 16V 87mΩ ±20% 462mA@120Hz Plugin, D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16YXH470MEFC8X16.

IHS

Datasheet3 pages4 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Rubycon 16YXH470MEFC8X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.102
$ 0.102
Stock
1
113,753
113,753
Authorized Distributors
0
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
56 mΩ
56 mΩ
Life (Hours)
7000 hours
3000 hours
3000 hours
Ripple Current
462 mA
750 mA
750 mA
Height - Seated (Max)
17.4752 mm
18.0086 mm
18.0086 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-02-17
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2023-06-30

Related Parts

United Chemi-ConEKYB160ELL471MHB5D
Cap Aluminum Lytic 470uF 16V 20%( 8 X 11.5mm) Radial 3.5mm 840mA 7000h 105C Bulk
NichiconUHE1C471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 470muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKY-160ELL471MH15D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF
United Chemi-ConEKY-160EC3471MH15D
Cap Aluminum Lytic 470uF 16V 20% (8 X 15mm) Radial 3.5mm 840mA 7000h 105°C Bulk
470uF 16V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUHE1C471MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 470muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Rubycon 16YXH470MEFC8X16 provided by its distributors.

470uF 16V 87mΩ ±20% 462mA@120Hz Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
CAP ALUM 470UF 20% 16V RADIAL TH
470μF 16V ±20% 3.5mm 7000h@ 105°C 462mA@ 120Hz Plugins,D8xL16mm Through hole mounting 8mm(Length)*17.5mm(height)
CAPACITOR ALUM ELECT, 470UF, 16V, 20%, RADIAL; Capacitance:470µF; Capacitance Tolerance:± 20%; Diameter:8mm; Height:16mm; Lead Spacing:3.5mm; Life Time @ Temperature:7000 hours @ 105°C; Operating Temperature Max:105°C; Series:YXH ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16YXH470-MEFC8X16
  • 16YXH470MEFC 8X16