United Chemi-Con EKXL451ELL101MM30S

Cap Aluminum Lytic 100uF 450V 20% (18 X 30mm) Radial 7.5mm 750mA 12000h 105C Bulk
$ 1.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKXL451ELL101MM30S.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Inventory History

3 month trend:
+784%

Alternate Parts

Price @ 1000
$ 1.174
$ 1.79
Stock
39,119
95,618
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
12000 hours
Ripple Current
750 mA
750 mA
Height - Seated (Max)
-
32.004 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of United Chemi-Con EKXL451ELL101MM30S provided by its distributors.

Cap Aluminum Lytic 100uF 450V 20% (18 X 30mm) Radial 7.5mm 750mA 12000h 105C Bulk
100uF 450V ±20% 750mA@120Hz Plugin,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
450V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con