Rubycon 450BXW100MEFR18X30

BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 100muF 450V
$ 1.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450BXW100MEFR18X30.

IHS

Datasheet4 pages3 years ago

JRH Electronics

Farnell

Future Electronics

Inventory History

3 month trend:
+26.95%

CAD Models

Download Rubycon 450BXW100MEFR18X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.79
$ 1.39
Stock
111,723
46,524
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
12000 hours
Ripple Current
750 mA
750 mA
Height - Seated (Max)
32.004 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2016-09-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

100uF 400V ±20% 1.598A@100kHz Plugin,D16xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKXJ401ELL101MLP1S
100uF 400V ±20% 760mA@120Hz Plugin,D16xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKXJ351ELL101MLN3S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 100uF
Cap Aluminum Lytic 100uF 400V 20% (18 X 30mm) Radial 7.5mm 740mA 12000h 105C Bulk
100uF 100V ±20% 785mA@120Hz Plugin,D8xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKXJ251ELL101MU25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 450BXW100MEFR18X30 provided by its distributors.

BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 100muF 450V
100uF 450V ±20% Plugin,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 100uF 450V 20%( 18 X 30mm) Radial 7.5mm 750mA 12000h 105C
BXW Series 450 v 100 uf 105'c 18x30mm LS=7.5mm 10k Hours Radial Electrolytic
CAP ALUM 100UF 20% 450V RADIAL / 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
CAP, ALU ELEC, 100UF, 450V, RADIAL; Capacitance: 100µF; Voltage Rating: 450V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; L; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG