United Chemi-Con EKXJ451ELL560MLN3S

56uF 450V ±20% 585mA@120Hz Plugin, D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKXJ451ELL560MLN3S.

IHS

Datasheet5 pages3 years ago
Datasheet3 pages15 years ago

Electro Sonic

Upverter

Inventory History

3 month trend:
+13.20%

CAD Models

Download United Chemi-Con EKXJ451ELL560MLN3S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.3
$ 1.57
Stock
45,836
229
Authorized Distributors
6
3
Capacitance
56 µF
56 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
12000 hours
Ripple Current
585 mA
585 mA
Height - Seated (Max)
31.496 mm
32.9946 mm

Supply Chain

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-09-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUCY2G560MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 56muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 56uF 450V 20% (16 X 30mm) Radial 7.5mm 585mA 12000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 56uF
BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 56muF 450V
BXW Radial Can aluminum electrolytic capacitor 0.571Dia 14.50mm ±20% 56muF 450V
United Chemi-ConEKXJ401ELL560MU25S
Cap Aluminum 56uF 400V 20% (14.5 X 25mm) Radial 7.5mm 495mA 12000h 105°C Bulk

Descriptions

Descriptions of United Chemi-Con EKXJ451ELL560MLN3S provided by its distributors.

56uF 450V ±20% 585mA@120Hz Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Leaded 56uF 450Volts
CAP ALUM 56UF 20% 450V RADIAL / 56 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con