Rubycon 450BXW56MEFR18X25

56uF 450V ±20% 560mA@120Hz Plugin, D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450BXW56MEFR18X25.

IHS

Datasheet4 pages3 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-7.20%

CAD Models

Download Rubycon 450BXW56MEFR18X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.651
$ 1.583
$ 1.583
Stock
1,166
99,749
99,749
Authorized Distributors
3
6
6
Capacitance
56 µF
56 µF
56 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
12000 hours
12000 hours
Ripple Current
560 mA
560 mA
560 mA
Height - Seated (Max)
27.0002 mm
26.4922 mm
26.4922 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

56uF 400V ±20% 495mA@120Hz Plugin,D14.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKXJ451ELL560MM25S
Cap Aluminum 56uF 450V 20% (18 X 25mm) Radial 7.5mm 560mA 12000h 105°C Bulk
NichiconUCY2G560MHD6
Cap Aluminum Lytic 56uF 400V 20% (16 X 25mm) Radial 7.5mm 585mA 12000h 105C Bulk
United Chemi-ConEKXJ401ELL560MU25S
Cap Aluminum 56uF 400V 20% (14.5 X 25mm) Radial 7.5mm 495mA 12000h 105°C Bulk
KYOCERA AVXLGR2G560MELZ25
56UF 400 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, GR SERIES 10000H 22(DIA.)X25MM
Cap Aluminum Lytic 56uF 450V 20% (16 X 30mm) Radial 7.5mm 510mA 12000h 105C Bulk

Descriptions

Descriptions of Rubycon 450BXW56MEFR18X25 provided by its distributors.

56uF 450V ±20% 560mA@120Hz Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
Al Electrolytic Cap 56μF 450V ±20% 7.5mm Pitch 12000h@105°C 1.4A@100kHz 560mA@120Hz TH D18×L25mm H27mm
CAP, 56µF, 450V, 20%; Capacitance: 56µF; Voltage Rating: 450V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; Lead Spacing: 7.5mm; Height: 25mm; Operating Temperature

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG