United Chemi-Con EKXJ401ELL820MK45S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
$ 1.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKXJ401ELL820MK45S.

IHS

Datasheet5 pages3 years ago
Datasheet3 pages15 years ago

United Chemi-Con

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.328
$ 1.347
Stock
5,501
116
Authorized Distributors
5
3
Capacitance
82 µF
82 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
12000 hours
Ripple Current
680 mA
680 mA
Height - Seated (Max)
46.5074 mm
46.99 mm

Supply Chain

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-09-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKXJ421ELL820MMN3S
Cap Aluminum Lytic 82uF 420V 20%( 18 X 31.5mm) Radial 7.5mm 730mA 12000h 105C Automotive Bulk
BXW Radial Can aluminum electrolytic capacitor 0.571Dia 14.50mm ±20% 82muF 450V
BXW Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 82muF 400V
United Chemi-ConEKXJ451ELL820MU50S
Cap Aluminum Lytic 82uF 450V 20%( 14.5 X 50mm) Radial 7.5mm 765mA 12000h 105C Automotive Bulk
United Chemi-ConEKXJ451ELL820MMN3S
KXJ Series 450 V 82 uF 18 x 31.5 mm LS=7.5 mm Aluminum Electrolytic Capacitor
BXW Radial Can aluminum electrolytic capacitor 0.571Dia 14.50mm ±20% 82muF 400V

Descriptions

Descriptions of United Chemi-Con EKXJ401ELL820MK45S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR
SERIES: KXJ; VOLT: 400; CAP: 82; DIA X LENGTH: 12X45; PACKAGING: BULK
CAP, ALU ELEC, 82UF, 400V, RADIAL;
CAP ALUM 82UF 20% 400V RADIAL TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con