United Chemi-Con EKXJ401ELL100MJ16S

Cap Aluminum Lytic 10uF 400V 20% (10 X 16mm) Radial 5mm 125mA 10000h 105C Automotive Bulk
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKXJ401ELL100MJ16S.

IHS

Datasheet5 pages3 years ago
Datasheet3 pages15 years ago

United Chemi-Con

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+278%

CAD Models

Download United Chemi-Con EKXJ401ELL100MJ16S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.39
$ 0.287
$ 0.287
Stock
125,602
287,051
287,051
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
8000 hours
8000 hours
Ripple Current
125 mA
150 mA
150 mA
Height - Seated (Max)
17.4752 mm
17.5006 mm
17.5006 mm

Supply Chain

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKXJ401ETD100MJ16S
KXJ Radial Can Aluminum Electrolytic Capacitor 0.394Dia 10.00mm ±20% 10muF 400V
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 450V 10muF ±20% 0.492Dia 12.50mm
BXC Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 10muF 450V
United Chemi-ConEKXG201ELL100MJ16S
Cap Aluminum Lytic 10uF 200V 20% (10 X 16mm) Radial 5mm 125mA 8000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 400V 10muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of United Chemi-Con EKXJ401ELL100MJ16S provided by its distributors.

Cap Aluminum Lytic 10uF 400V 20% (10 X 16mm) Radial 5mm 125mA 10000h 105C Automotive Bulk
KXJ Series 400 V 10 uF Ø10x16mm LS=5mm Radial Aluminum Electrolytic Capacitor
10uF 400V Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
CAP ALUM 10UF 20% 400V RADIAL / 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con