United Chemi-Con EKXJ251ELL331ML50S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF
$ 2.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKXJ251ELL331ML50S.

Electro Sonic

Datasheet4 pages5 years ago

IHS

Inventory History

3 month trend:
-0.01%

Alternate Parts

Price @ 1000
$ 2.53
$ 1.543
Stock
6,482
207
Authorized Distributors
6
5
Capacitance
330 µF
330 µF
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
12000 hours
Ripple Current
1.475 A
1.48 A
Height - Seated (Max)
51.5112 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20

Related Parts

United Chemi-ConEKXJ161ELL331MK50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF
United Chemi-ConEKXJ201ELL331ML40S
Cap Aluminum Lytic 330uF 200V 20%( 16 X 40mm) Radial 7.5mm 1425mA 12000h 105C Automotive Bulk
United Chemi-ConEKXJ221ELL331MMP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 330uF
KYOCERA AVXUCY2D331MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 330muF ±20% 0.630Dia 16.00mm
NichiconUCY2E331MHD9
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 250V 330muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount

Descriptions

Descriptions of United Chemi-Con EKXJ251ELL331ML50S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF
330¦ÌF 250V ¡À20% 7.5mm 12000h@ 105¡ãC 1.475A@ 120Hz,3.31875A@ 100kHz ,D16xL50mm 50mm*51.5mm
SERIES: KXJ; VOLT: 250; CAP: 330; DIA X LENGTH: 16X50; PACKAGING: BULK
Miniature Aluminum Electrolytic Capacitors
CAP ALUM 330UF 20% 250V RADIAL
Radial Can KXJ 250V 330muF ±20% 0.630Dia 16.00mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con