Nichicon UCS2D151MHD

Aluminum Electrolytic Capacitor, 150UF 200 V DC, Cs Series 10000H 16(DIA.)X25MM
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCS2D151MHD.

Future Electronics

Datasheet3 pages4 years ago
Datasheet3 pages5 years ago
Datasheet2 pages9 years ago

HQonline

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
-33.98%

CAD Models

Download Nichicon UCS2D151MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.05
$ 0.958
$ 0.958
Stock
76,087
65,922
65,922
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
12000 hours
12000 hours
Ripple Current
945 mA
945 mA
945 mA
Height - Seated (Max)
26.4922 mm
26.4922 mm
26.4922 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicEEUEE2C151
Panasonic EEUEE2C151 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUCS2C151MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 160V 150muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKZN101ELL151MJ25S
KZN Series 100 V 150 uF 105 °C Ø 10 x 25 mm Radial Aluminum Electrolytic Cap
PanasonicEEU-ED2D151
Cap Aluminum 150uF 200V 20% (16 X 25mm) Radial 7.5mm 1400mA 10000h 105°C Bulk
United Chemi-ConEKYB101ELL151MJ30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
150uF 100V ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UCS2D151MHD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 150UF 200 V DC, CS SERIES 10000H 16(DIA.)X25MM
Cap Aluminum Lytic 150uF 200V 20%( 16 X 25mm) Radial 7.5mm 1890mA 10000h 105C Bulk
150uF 200V 卤20% 945mA@120Hz Plugin,D16xL26.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
UCS Series 200 v 150 uf 105'c 16x25mm LS=7.5mm 10K hour Radial Electrolytic
150μF 200V ±20% 7.5mm 10000h@ 105°C 1.89A@ 100kHz,945mA@ 120Hz Plugins,D16xL26.5mm Through hole mounting 16mm*25mm*26.5mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL