Panasonic ECO-S2EP151BA

Cap Aluminum 150uF 250V 20% (22 X 25mm) Snap-In 10mm 1.216 Ohm 890mA 3000h 85°C Bulk
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S2EP151BA.

IHS

Datasheet9 pages16 years ago

Master Electronics

DigiKey

CAD Models

Download Panasonic ECO-S2EP151BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.6
Stock
1
5,700
Authorized Distributors
0
6
Capacitance
150 µF
150 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.216 Ω
1.33 Ω
Life (Hours)
3000 hours
3000 hours
Ripple Current
890 mA
1 A
Height - Seated (Max)
24.9936 mm
27.0002 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2001-02-22
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2015-03-31
LTD Date2015-06-30

Related Parts

PanasonicECOS2DP151BA
Cap Aluminum 150uF 200V 20% (22 X 25mm) Snap-In 10mm 1.216 Ohm 710mA 3000h 85°C Bulk
KYOCERA AVXLGU2E151MELY
Cap Aluminum Lytic 150uF 250V 20% (20 X 25mm) Snap-In 10mm 790mA 3000h 105C Bulk
NichiconLGU2F151MELA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
NichiconLGU2F151MELZ
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
United Chemi-ConEKXG251ELL151MM25S
Cap Aluminum Lytic 150uF 250V 20% (18 X 25mm) Radial 7.5mm 860mA 10000h 105°C Bulk
United Chemi-ConEKXG201ELL151ML25S
Cap Aluminum Lytic 150uF 200V 20% (16 X 25mm) Radial 7.5mm 840mA 10000h 105°C Bulk

Descriptions

Descriptions of Panasonic ECO-S2EP151BA provided by its distributors.

Cap Aluminum 150uF 250V 20% (22 X 25mm) Snap-In 10mm 1.216 Ohm 890mA 3000h 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
CAPACITOR 150UF 250V ELECT TSUP
Al Lytic Snap-in TSUP Series, 85C 250WV, 150uF, 22x25mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECOS2EP151BA