KYOCERA AVX LGU2E151MELY

Cap Aluminum Lytic 150uF 250V 20% (20 X 25mm) Snap-In 10mm 790mA 3000h 105C Bulk
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU2E151MELY.

Future Electronics

Datasheet5 pages4 years ago
Datasheet5 pages19 years ago

element14

Farnell

Newark

_legacy Avnet

Inventory History

3 month trend:
+49.90%

CAD Models

Download KYOCERA AVX LGU2E151MELY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECOS2DP151BA
Cap Aluminum 150uF 200V 20% (22 X 25mm) Snap-In 10mm 1.216 Ohm 710mA 3000h 85°C Bulk
PanasonicECO-S2EP151BA
Cap Aluminum 150uF 250V 20% (22 X 25mm) Snap-In 10mm 1.216 Ohm 890mA 3000h 85°C Bulk
NichiconLGU2F151MELA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
NichiconLGU2F151MELZ
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
LGJ Series 150 uF 250 V 105 °C Ø 20 x 20 mm Snap-In Aluminum Electrolytic Cap
United Chemi-ConEKXG251ELL151MM25S
Cap Aluminum Lytic 150uF 250V 20% (18 X 25mm) Radial 7.5mm 860mA 10000h 105°C Bulk

Descriptions

Descriptions of KYOCERA AVX LGU2E151MELY provided by its distributors.

Cap Aluminum Lytic 150uF 250V 20% (20 X 25mm) Snap-In 10mm 790mA 3000h 105C Bulk
GU Series 150 uF 250 V 105°C Ø20 x 25 mm Snap-In Aluminum Electrolytic Cap
Capacitor Aluminum Electrolytic Cap 150uF 250V 20% Temp.105 Snap-In 20X25mm | Nichicon LGU2E151MELY
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
卤20% 790mA@120Hz 10mm 250V 150uF Plugin,D20xL25mm Horn-Type Electrolytic Capacitors ROHS
150μF 250V ±20% 10mm 3000h@ 105°C 1.185A@ 50 kHz,790mA@ 120Hz Plugins,D20xL25mm snap-in mounting,snap fit,Through hole mounting 20mm*25mm*25mm
CAPACITOR ALUM ELEC 150UF, 250V, 20%, SNAP-IN; Product Range:NICHICON - GU Series; Capacitance:150µF; Capacitance Tolerance:± 20%; Voltage Rating:250V; Diameter:20mm; ESR:-; Height:25mm; Lead Spacing:10mm; Capacitor Case Style:Can

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX