United Chemi-Con EKXF451ELL470MM25S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKXF451ELL470MM25S.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Inventory History

3 month trend:
-47.96%

Alternate Parts

Price @ 1000
$ 1.56
$ 1.107
$ 1.107
Stock
5,409
46,317
46,317
Authorized Distributors
5
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
20000 hours
10000 hours
10000 hours
Ripple Current
480 mA
600 mA
600 mA
Height - Seated (Max)
-
26.4922 mm
26.4922 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2018-04-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of United Chemi-Con EKXF451ELL470MM25S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Cap Aluminum Lytic 47uF 450V 20% (18 X 25mm) Radial 7.5mm 480mA 20000h 105C Bulk
Ultra-Miniature Radial Lead Type Aluminum Electrolytic Capacitor, Polar, 47uF 450V ±20% 480mArms 20000Hrs
47¦ÌF 450V ¡À20% 7.5mm 20000h@ 105¡ãC 1.2A@ 100kHz,480mA@ 120Hz ,D18xL25mm 26.5mm
Suitable for long life and high reliability products.
United Chemi-Con
CAP ALUM 47UF 20% 450V RADIAL TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con