Nichicon UCS2W470MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 450V 47muF ±20% 0.709Dia 18.00mm
$ 1.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCS2W470MHD.

Future Electronics

Datasheet3 pages4 years ago
Datasheet3 pages5 years ago

ODG (Origin Data Global)

Newark

TME

Inventory History

3 month trend:
-3.99%

CAD Models

Download Nichicon UCS2W470MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.259
$ 1.62
$ 1.62
Stock
63,508
4,139
4,139
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
20000 hours
20000 hours
Ripple Current
600 mA
480 mA
480 mA
Height - Seated (Max)
26.4922 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEUEE2W470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 450V 47muF ±20% 0.630Dia 16.00mm
PanasonicEEUEE2W470S
Cap Aluminum 47uF 450V 20% (18 X 25mm) Radial 7.5mm 1200mA 10000h 105C Bulk
NichiconUCS2G470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 400V 47muF ±20% 0.630Dia 16.00mm
PanasonicEEUED2G470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 400V 47muF ±20% 0.630Dia 16.00mm
NichiconUCS2E470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 250V 47muF ±20% 0.492Dia 12.50mm
NichiconUCS2D470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 200V 47muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Nichicon UCS2W470MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 450V 47muF ±20% 0.709Dia 18.00mm
CAPACITOR ALUMINUM ELECTROLYTIC, 10000H 18(DIA.)X25MM, 47UF 450VDC, CS SERIES
Cap Aluminum Lytic 47uF 450V 20%( 18 X 25mm) Radial 7.5mm 1200mA 10000h 105C Bulk
47uF 450V 卤20% Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
47 µF 450 V 10000 Hrs @ 105°C Radial Can Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 450V, 20%, RADIAL; Capacitance: 47µF; Voltage(DC): 450V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 1000 hours @ 105°C; Polarity

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL