United Chemi-Con EKMT451VSN181MP50S

Cap Aluminum Lytic 180uF 450V 20% (22 X 50mm) Snap-In 10mm 1420mA 3000h 105°C
$ 7.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMT451VSN181MP50S.

United Chemi-Con

Datasheet2 pages6 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.51
$ 2.79
$ 2.79
Stock
3,758
1,144
1,144
Authorized Distributors
5
6
6
Capacitance
180 µF
180 µF
180 µF
Mount
Screw
PCB, Through Hole
PCB, Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.42 A
1 A
1 A
Height - Seated (Max)
52.5018 mm
50.0126 mm
50.0126 mm

Related Parts

United Chemi-ConEKMS501VSN181MR40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 180uF
KYOCERA AVXLGU2W181MELZ
CAPACITOR ALUMINUM ELECTROLYTIC 180UF 450V 20% SNAP-IN 22X50MM, LGU SERIES
United Chemi-ConEKMS451VSN181MQ35S
Cap Aluminum Lytic 180uF 450V 20% (25.4 X 35mm) Snap-In 10mm 1060mA 3000h 105C
PanasonicEET-ED2W181CA
Cap Aluminum 180uF 450V 20% (25 X 40mm) Snap-In 10mm 0.737 Ohm 1120mA 3000h 105°C Bulk
PanasonicECO-S2GP181BA
Cap Aluminum 180uF 400V 20% (22 X 45mm) Snap-In 10mm 0.921 Ohm 1440mA 3000h 85°C Bulk
PanasonicEET-ED2W181BA
Cap Aluminum 180uF 450V 20% (22 X 50mm) Snap-In 10mm 0.737 Ohm 1120mA 3000h 105°C Bulk

Descriptions

Descriptions of United Chemi-Con EKMT451VSN181MP50S provided by its distributors.

Cap Aluminum Lytic 180uF 450V 20% (22 X 50mm) Snap-In 10mm 1420mA 3000h 105°C
CAP, ALU ELEC, 180UF, 450V, RAD CAN SMD; Capacitance: 180µF; Voltage(DC): 450V; Voltage(AC): -; Capacitance Tolerance: ± 20%; Capacitor Terminals: Snap-In; Lifetime @ Temperature: 3000 hours @ 105°C; Polari 66Y9576
Cap, Alu Elec, 180Uf, 450V, Rad Can Smd; Rango De Producto:Kmt Series; Capacidad:180Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:450V; Diámetro:22Mm; Resistencia Esr:-; Altura:50Mm; Espaciado De Cable:10Mm |Chemi-Con EKMT451VSN181MP50S

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con