United Chemi-Con EKMR451VSN331MA30S

Cap Aluminum Lytic 330uF 450V 20% (35 X 30mm) Snap-In 10mm 1450mA 2000h 105°C
$ 5.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMR451VSN331MA30S.

IHS

Datasheet4 pages3 years ago
Datasheet0 pages0 years ago

United Chemi-Con

Electro Sonic

Inventory History

3 month trend:
+37.39%

Alternate Parts

Price @ 1000
$ 5.024
$ 3.996
$ 3.996
Stock
20,448
44,516
44,516
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Screw
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
1.45 A
1.52 A
1.52 A
Height - Seated (Max)
-
32.004 mm
32.004 mm

Supply Chain

Country of OriginMainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2005-06-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of United Chemi-Con EKMR451VSN331MA30S provided by its distributors.

Cap Aluminum Lytic 330uF 450V 20% (35 X 30mm) Snap-In 10mm 1450mA 2000h 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
±20% 450V 330uF Plugin,D35xL30mm Horn-Type Electrolytic Capacitors ROHS
330¦ÌF 450V ¡À20% 10mm 2000h 1.45A , 35mm*30mm*30mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con