Rubycon 450MXG330MEFCSN35X30

330uF 450V Aluminum Electrolytic Capacitor, Snap-In, 35x30mm
$ 5.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450MXG330MEFCSN35X30.

IHS

Datasheet4 pages3 years ago

ODG (Origin Data Global)

element14 APAC

Future Electronics

Newark

Inventory History

3 month trend:
-91.70%

CAD Models

Download Rubycon 450MXG330MEFCSN35X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.27
$ 5.298
$ 5.298
Stock
25,423
18,193
18,193
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
1.52 A
1.45 A
1.45 A
Height - Seated (Max)
32.004 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
GN Series 330 uF 450 V 105°C Ø35 x 35 mm Snap-In Aluminum Electrolytic Cap
NichiconLGU2F331MELB
Cap Aluminum Lytic 330uF 315V 20% (30 X 30mm) Snap-In 10mm 1330mA 3000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
United Chemi-ConEKMM401VSN331MA30S
Cap Aluminum 330uF 400V 20% (35 X 30mm) Snap-In 10mm 1440mA 3000h 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 450MXG330MEFCSN35X30 provided by its distributors.

330uF 450V Aluminum Electrolytic Capacitor, Snap-In, 35x30mm
Cap Aluminum Lytic 330uF 450V 20% (35 X 30mm) Snap-In 10mm 1.52A 3000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
±20% 1.52A@120Hz 10mm 450V 330uF Plugin,D35xL30mm Horn-Type Electrolytic Capacitors ROHS
330μF 450V ±20% 10mm 3000h@ 105°C 1.52A@ 120Hz,2.128A@ 10 kHz snap-in mounting,snap fit,Through hole mounting 35mm*30mm*32mm
CAP, 330µF, 450V, ALU ELEC, SNAP-IN; Capacitance: 330µF; Voltage Rating: 450V; Product Range: MXG Series; Lifetime @ Temperature: 3000 hours @ 105°C; Capacitance Tolerance: ± 20%; Capacit; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG