United Chemi-Con EKMQ421VSN271MA25S

Cap Aluminum Lytic 270uF 420V 20% (35 X 25mm) Snap-In 10mm 1250mA 2000h 105°C
$ 5.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMQ421VSN271MA25S.

United Chemi-Con

Datasheet4 pages4 years ago

IHS

Electro Sonic

Alternate Parts

Price @ 1000
$ 5.91
$ 6.587
$ 6.587
Stock
1
2,809
2,809
Authorized Distributors
2
2
2
Capacitance
270 µF
270 µF
270 µF
Mount
Screw
Screw
Screw
Case/Package
Aluminum
Aluminum
Aluminum
Voltage Rating (DC)
420 V
420 V
420 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.228 Ω
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
1.25 A
1.38 A
1.38 A
Height - Seated (Max)
27.0002 mm
27.5082 mm
27.5082 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 400V 270muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXH 450V 270muF ±20% 1.181Dia 30.00mm
PanasonicEET-HC2V271KA
Cap Aluminum 270uF 350V 20% (30 X 25mm) Snap-In 10mm 1100mA 2000h 105°C Bulk

Descriptions

Descriptions of United Chemi-Con EKMQ421VSN271MA25S provided by its distributors.

Cap Aluminum Lytic 270uF 420V 20% (35 X 25mm) Snap-In 10mm 1250mA 2000h 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
CAPACITOR ALUMINUM ELECTROLYTIC
CAP ALUM 270UF 20% 420V SNAP

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con