United Chemi-Con EKMQ351VSN331MQ40S

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 350V 330muF ±20% 1.000Dia 25.40mm
$ 4.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMQ351VSN331MQ40S.

United Chemi-Con

Datasheet4 pages4 years ago

IHS

Electro Sonic

Newark

Factory Futures

Inventory History

3 month trend:
-0.29%

Related Parts

United Chemi-ConEKMH451VNN331MA40T
Cap Aluminum Lytic 330uF 450V 20% (35 X 40mm) Snap-In 10mm 0.753 Ohm 1380mA 2000h 105°C
Cornell Dubilier381LQ331M350J042
Capacitors, Aluminum Electrolytic, Snap In 330uF 350V 20% | Cornell-Dubilier 381LQ331M350J042
United Chemi-ConEKMH251VNN331MQ30T
Cap Aluminum Lytic 330uF 250V 20% (25.4 X 30mm) Snap-In 10mm 0.502 Ohm 1200mA 2000h 105°C
Cornell Dubilier381LQ331M250H022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 250V 330muF ±20% 0.866Dia 22.00mm
PanasonicEETHC2E331BA
Cap Aluminum 330uF 250V 20% (22 X 30mm) Snap-In 10mm 0.502 Ohm 1200mA 2000h 105°C Bulk
United Chemi-ConEKMH401VNN331MR45T
Cap Aluminum Lytic 330uF 400V 20% (30 X 45mm) Snap-In 10mm 0.753 Ohm 1390mA 2000h 105°C

Descriptions

Descriptions of United Chemi-Con EKMQ351VSN331MQ40S provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 350V 330muF ±20% 1.000Dia 25.40mm
Aluminum Electrolytic Capacitor 330Uf, 350V, 20%, Snap-In
Cap Aluminum Lytic 330uF 350V 20% (25.4 X 40mm) Snap-In 10mm 1200mA 2000h 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
±20% 1.2A@120Hz 10mm 350V 330uF Plugin,D25.4xL40mm Horn-Type Electrolytic Capacitors ROHS
CAPACITOR ALUM ELECT 330UF, 350V, SNAP-IN; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:350V; Life Time @ Temperature:2000 hours @ 105°C; Height:40mm; Diameter:25.4mm; Capacitor Mounting:Panel; Lead Spacing:10mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con