Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier 381LQ331M250H022

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 250V 330muF ±20% 0.866Dia 22.00mm
$ 2.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LQ331M250H022.

Master Electronics

Datasheet11 pages4 years ago
Datasheet11 pages6 years ago

JRH Electronics

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.37%

CAD Models

Download Cornell Dubilier 381LQ331M250H022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.431
$ 2.701
$ 2.701
Stock
171,280
355
355
Authorized Distributors
6
5
5
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
502 mΩ
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
1.2 A
1.29 A
1.29 A
Height - Seated (Max)
29.9974 mm
32.512 mm
32.512 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConEKMH251VNN331MQ30T
Cap Aluminum Lytic 330uF 250V 20% (25.4 X 30mm) Snap-In 10mm 0.502 Ohm 1200mA 2000h 105°C
PanasonicEETHC2E331BA
Cap Aluminum 330uF 250V 20% (22 X 30mm) Snap-In 10mm 0.502 Ohm 1200mA 2000h 105°C Bulk
PanasonicECO-S2EB331CA
Cap Aluminum 330uF 250V 20% (25 X 30mm) Snap-In 10mm 0.502 Ohm 1200mA 3000h 105°C Bulk
United Chemi-ConEKMQ251VSN331MQ25S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 250V 330muF ±20% 1.000Dia 25.40mm
Cornell DubilierSLP331M200A3P3
SLP Series 330 uF 200 V ±20 % Snap-In Aluminum Electrolytic Capacitor
330uF 200V ±20% 1.01A@120Hz Plugin,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Cornell Dubilier 381LQ331M250H022 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 250V 330muF ±20% 0.866Dia 22.00mm
381LQ Series 250 V 330 uF 22 x 30 Snap In Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Lytic 330uF 250V 20% (22 X 30mm) Snap-In 10mm 0.502 Ohm 1.2A 2000h 105C
Aluminum Electrolytic Capacitors - Snap In 250V 330uF 22X30
330μF 250V ±20% 10mm 502mΩ@ 120Hz 2000h@ 105°C 1.2A@ 120Hz,1.68A@ 20 kHz Plugins,D22xL32mm snap-in mounting,snap fit,Through hole mounting 22mm*30mm*32mm
Aluminum Electrolytic Capacitor 330Uf, 250V, 20%, Snap-In; Rango De Producto:Serie 381Lq; Capacidad:330Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:250V; Diámetro:22Mm; Resistencia Esr:0.502Ohm; Altura:30Mm |Cornell Dubilier 381LQ331M250H022

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor