United Chemi-Con EKMQ350ELL472MLP1S

4700uF 35V ±20% 1.78A@120Hz Plugin, D16xL37mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 2.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMQ350ELL472MLP1S.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages11 years ago

Electro Sonic

Inventory History

3 month trend:
+9.96%

Alternate Parts

Price @ 1000
$ 2.23
$ 1.509
$ 1.509
Stock
45,597
56,535
56,535
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
1.78 A
1.78 A
1.78 A
Height - Seated (Max)
37.0078 mm
37.4904 mm
37.4904 mm

Supply Chain

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUKA1V472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKA 35V 4700muF 卤20% 0.709Dia 18.00mm
PanasonicEEU-HD1V472
Panasonic EEUHD1V472 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-1EM472
Cap Aluminum 4700uF 25V 20% (16 X 31.5mm) Radial 7.5mm 1500mA 2000h 85°C Bulk
PanasonicECA-1EHG472
Cap Aluminum 4700uF 25V 20% (16 X 31.5mm) Radial 7.5mm 1750mA 2000h 105°C Bulk
United Chemi-ConESMG350ELL472MMP1S
Cap Aluminum Lytic 4700uF 35V 20% (18 X 35.5mm) Radial 7.5mm 2700mA 2000h 85°C Bulk
NichiconURS1E472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 25V 4700muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of United Chemi-Con EKMQ350ELL472MLP1S provided by its distributors.

4700uF 35V ±20% 1.78A@120Hz Plugin,D16xL37mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Cap Aluminum Lytic 4700uF 35V 20% (16 X 35.5mm) Radial 7.5mm 1.78A 2000h 105C Bulk
SERIES: KMQ-R; VOLT: 35; CAP: 4700; DIA X LENGTH: 16X35; PACKAGING: BULK
ALUMINUM ELECTROLYTIC CAPACITOR
4.7mF 35V ¡À20% 7.5mm 2000h@ 105¡ãC 1.78A@ 120Hz,1.9224A@ 100kHz ,D16xL37mm 37mm
CAP ALUM 4700UF 20% 35V RADIAL
CAP, ALU ELEC, 4700UF, 35V, RADIAL;
Radial Can KMQ 35V 4700muF ±20% 0.630Dia 16.00mm

Images

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con