United Chemi-Con EKMQ251VSN681MP50S

Aluminum Electrolytic Capacitor 680UF, 250V, 20%, Snap-in
$ 5.308
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMQ251VSN681MP50S.

United Chemi-Con

Datasheet4 pages4 years ago

IHS

Farnell

Electro Sonic

Newark

Alternate Parts

Price @ 1000
$ 5.308
$ 6.21
$ 6.21
Stock
1
23,414
23,414
Authorized Distributors
4
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Screw
Screw
Screw
Case/Package
Aluminum
Aluminum
Aluminum
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
366 mΩ
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
1.7 A
2.02 A
2.02 A
Height - Seated (Max)
50.0126 mm
52.5018 mm
52.5018 mm

Related Parts

Cornell Dubilier381LQ681M250H052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 250V 680muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
PanasonicEET-HC2E681CA
Cap Aluminum 680uF 250V 20% (25 X 40mm) Snap-In 10mm 0.244 Ohm 1700mA 2000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 180V 680muF ±20% 0.866Dia 22.00mm
PanasonicEET-HC2E681BA
Cap Aluminum 680uF 250V 20% (22 X 50mm) Snap-In 10mm 0.244 Ohm 1700mA 2000h 105°C Bulk
PanasonicECE-S2EG681Z
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount

Descriptions

Descriptions of United Chemi-Con EKMQ251VSN681MP50S provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR 680UF, 250V, 20%, SNAP-IN
Cap Aluminum Lytic 680uF 250V 20% (22 X 50mm) Snap-In 10mm 1700mA 2000h 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
CAPACITOR ALUM ELEC 680UF, 250V, SNAP-IN; Capacitance:680µF; Capacitance Tolerance:± 20%; Voltage Rating:250V; Life Time @ Temperature:2000 hours @ 105°C; Height:50mm; Diameter:22mm; Capacitor Mounting:Through Hole

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con