Nichicon LAR2E681MELZ50

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
$ 3.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LAR2E681MELZ50.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

CAD Models

Download Nichicon LAR2E681MELZ50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.028
$ 7.85
$ 7.85
Stock
264
18,829
18,829
Authorized Distributors
2
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
244 mΩ
244 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.7 A
1.7 A
1.7 A
Height - Seated (Max)
50.0126 mm
50.0126 mm
50.0126 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-09-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell Dubilier381LQ681M250H052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 250V 680muF ±20% 0.866Dia 22.00mm
United Chemi-ConEKMQ251VSN681MP50S
ALUMINUM ELECTROLYTIC CAPACITOR 680UF, 250V, 20%, SNAP-IN
PanasonicEET-HC2E681CA
Cap Aluminum 680uF 250V 20% (25 X 40mm) Snap-In 10mm 0.244 Ohm 1700mA 2000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 180V 680muF ±20% 0.866Dia 22.00mm
PanasonicEET-HC2E681BA
Cap Aluminum 680uF 250V 20% (22 X 50mm) Snap-In 10mm 0.244 Ohm 1700mA 2000h 105°C Bulk
United Chemi-ConEKMQ251VSN681MQ40S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 250V 680muF ±20% 1.000Dia 25.40mm

Descriptions

Descriptions of Nichicon LAR2E681MELZ50 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
1.7A@120Hz 卤20% 10mm 250V 680uF Plugin,D22xL50mm Horn-Type Electrolytic Capacitors ROHS
105degC Permissible Overvoltage Snap-in Terminal Type, 680 μ F, 250 V, -40 to 105°C, RoHS
Nichicon SCT
Snap In & Terminal/ Bulk |Nichicon LAR2E681MELZ50
CAP ALUM 680UF 20% 250V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL