United Chemi-Con EKMQ251VSN331MQ25S

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 250V 330muF ±20% 1.000Dia 25.40mm
$ 3.389
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMQ251VSN331MQ25S.

United Chemi-Con

Datasheet4 pages4 years ago

IHS

Electro Sonic

Newark

Factory Futures

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40

Related Parts

Cornell Dubilier381LQ331M250H022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 250V 330muF ±20% 0.866Dia 22.00mm
PanasonicEETHC2E331BA
Cap Aluminum 330uF 250V 20% (22 X 30mm) Snap-In 10mm 0.502 Ohm 1200mA 2000h 105°C Bulk
United Chemi-ConEKMH251VNN331MQ30T
Cap Aluminum Lytic 330uF 250V 20% (25.4 X 30mm) Snap-In 10mm 0.502 Ohm 1200mA 2000h 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
330uF 200V ±20% 1.01A@120Hz Plugin,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconLGU2Z331MELZ
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount

Descriptions

Descriptions of United Chemi-Con EKMQ251VSN331MQ25S provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 250V 330muF ±20% 1.000Dia 25.40mm
Cap Aluminum Lytic 330uF 250V 20% (25.4 X 25mm) Snap-In 10mm 1200mA 2000h 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:330µF; Voltage Rating:250VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:Q25; Body Height:25mm; Body Diameter:25.4mm; Lead Spacing:10mm
CAPACITOR ALUM ELECT 330UF, 250V, SNAP-IN; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:250V; Life Time @ Temperature:2000 hours @ 105°C; Height:25mm; Diameter:25.4mm; Capacitor Mounting:Panel; Lead Spacing:10mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con