Rubycon 200KXW330MEFC18X30

330uF 200V ±20% 1.01A@120Hz Plugin, D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200KXW330MEFC18X30.

IHS

Datasheet2 pages10 years ago

Newark

element14 APAC

CAD Models

Download Rubycon 200KXW330MEFC18X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

PanasonicEETHC2E331BA
Cap Aluminum 330uF 250V 20% (22 X 30mm) Snap-In 10mm 0.502 Ohm 1200mA 2000h 105°C Bulk
KYOCERA AVXUVR2E331MRD6
330uF 250V 卤20% 970mA@120Hz Plugin,D25xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUVR2C331MRD6
330uF 160V 卤20% 900mA@120Hz Plugin,D22xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cornell Dubilier381LQ331M250H022
381LQ Series 250 V 330 uF 22 x 30 Snap In Aluminum Electrolytic Capacitor
NichiconUPZ2D331MHD
Cap Aluminum Lytic 330uF 200V 20%( 16 X 35.5mm) Radial 7.5mm 1010mA 2000h 105C Bulk
United Chemi-ConEKMQ251VSN331MQ25S
Cap Aluminum Lytic 330uF 250V 20% (25.4 X 25mm) Snap-In 10mm 1200mA 2000h 105°C

Descriptions

Descriptions of Rubycon 200KXW330MEFC18X30 provided by its distributors.

330uF 200V ±20% 1.01A@120Hz Plugin,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Lytic 330uF 200V 20%( 18 X 30mm) Radial 7.5mm 1010mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor, 330Uf, 200V, 20%, Radial; Rango De Producto:Serie Kxw; Capacidad:330Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:200V; Diámetro:18Mm; Terminales Del Condensador:Conexión Radial; Altura:30Mm |Rubycon 200KXW330MEFC18X30

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 200KXW330MEFC 18X30