United Chemi-Con EKMH800VSN821MP25S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 820uF
$ 1.877
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMH800VSN821MP25S.

United Chemi-Con

Datasheet3 pages4 years ago

IHS

Electro Sonic

Alternate Parts

Price @ 1000
$ 1.877
$ 1.08
$ 1.08
Stock
0
3,714
3,714
Authorized Distributors
3
2
2
Capacitance
820 µF
820 µF
820 µF
Mount
Screw
Through Hole
Through Hole
Case/Package
Aluminum
Aluminum
Aluminum
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.11 A
1.37 A
1.37 A
Height - Seated (Max)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40

Descriptions

Descriptions of United Chemi-Con EKMH800VSN821MP25S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 820uF
Cap Aluminum Lytic 820uF 80V 20% (22 X 25mm) Snap-In 10mm 0.303 Ohm 1110mA 2000h 105C
ALUMINUM ELECTROLYTIC CAPACITOR

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con