United Chemi-Con EKMH630VSN472MA30S

KMH Series 63 V 4700 uF Ø35x30mm Snap-In Aluminum Electrolytic Capacitor
$ 4.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMH630VSN472MA30S.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages11 years ago

United Chemi-Con

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+400%

Alternate Parts

Price @ 1000
$ 4.03
$ 2.863
$ 2.863
Stock
52,149
33,328
33,328
Authorized Distributors
4
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Screw
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
53 mΩ
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
2.79 A
2.83 A
2.83 A
Height - Seated (Max)
32.004 mm
32.004 mm
32.004 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKMH630VNN472MA30T
SERIES: KMH-LU; VOLT: 63; CAP: 4700; DIA X LENGTH: 35X30; PACKAGING: SNAP-IN
United Chemi-ConEKMH800VNN472MR50T
Cap Aluminum Lytic 4700uF 80V 20% (30 X 50mm) Snap-In 10mm 0.053 Ohm 3390mA 2000h 105°C
United Chemi-ConEKMH630VNN472MQ50T
Cap Aluminum Lytic 4700uF 63V 20% (25.4 X 50mm) Snap-In 10mm 0.053 Ohm 2860mA 2000h 105°C
NichiconUFW1H472MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 50V 4700muF ±20% 0.787Dia 20.00mm
NichiconUKW1H472MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 50V 4700muF ±20% 0.787Dia 20.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 50V 4700muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of United Chemi-Con EKMH630VSN472MA30S provided by its distributors.

KMH Series 63 V 4700 uF Ø35x30mm Snap-In Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
SERIES: KMH-LU; VOLT: 63; CAP: 4700; DIA X LENGTH: 35X29; PACKAGING: SNAP-IN
4.7mF 63V ¡À20% 10mm 53m¦¸@ 120Hz 2000h@ 105¡ãC 2.79A@ 120Hz,3.348A@ 100kHz , 35mm*30mm*32mm
ALUMINUM ELECTROLYTIC CAPACITOR
±20% 2.79A@120Hz 10mm 63V 53mΩ@120Hz 4700uF Plugin,D35xL32mm Horn-Type Electrolytic Capacitors ROHS
Radial Can - Snap-In KMH 63V 4700muF ±20% 1.378Dia 35.00mm
CAP ALUM 4700UF 20% 63V SNAP TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con