Nichicon UKW1H472MRD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 50V 4700muF ±20% 0.787Dia 20.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKW1H472MRD.

IHS

Datasheet4 pages3 years ago

TME

Nichicon SCT

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Nichicon UKW1H472MRD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-11-30
LTD Date2026-06-30

Related Parts

NichiconUFW1H472MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 50V 4700muF ±20% 0.787Dia 20.00mm
United Chemi-ConESMH630VSN472MQ40T
Cap Aluminum Lytic 4700uF 63V 20% (25.4 X 40mm) Snap-In 10mm 0.053 Ohm 3360mA 2000h 85°C Bulk
United Chemi-ConEKMH630VSN472MR40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF
KYOCERA AVXUVR1H472MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 4700muF ±20% 0.787Dia 20.00mm
United Chemi-ConESMH500VSN472MP40T
Cap Aluminum Lytic 4700uF 50V 20% (22 X 40mm) Snap-In 10mm 0.071 Ohm 2990mA 2000h 85°C Bulk
NichiconUVK1H472MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 50V 4700muF ±20% 0.787Dia 20.00mm

Descriptions

Descriptions of Nichicon UKW1H472MRD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 50V 4700muF ±20% 0.787Dia 20.00mm
Cap Aluminum Lytic 4700uF 50V 20% (20 X 40mm) Radial 10mm 2900mA 2000h 85C Bulk
4700uF 50V 卤20% 2.9A@120Hz Plugin,D20xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 4700Uf, 50V, 20%, Radial; Capacitance:4700Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:10Mm Rohs Compliant: Yes |Nichicon UKW1H472MRD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL